Fuse Holder 15 A 125V 5 Circuit Blade Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04820005ZXP

DigiKey Part Number
F1424-ND
Manufacturer
Manufacturer Product Number
04820005ZXP
Description
FUSE HLDR BLADE 125V 15A PNL MNT
Customer Reference
Detailed Description
Fuse Holder 15 A 125V 5 Circuit Blade Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.665" L x 0.315" W x 0.772" H (16.9mm x 8mm x 19.6mm)
Current Rating (Amps)
15 A
For Use With/Related Products
481 Alarm Fuse
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
5
Voltage
Orientation
-
Termination Style
PC Pin
Contact Material
Beryllium Copper
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.