
04820002ZXBF | |
|---|---|
DigiKey Part Number | F11967-ND |
Manufacturer | |
Manufacturer Product Number | 04820002ZXBF |
Description | FUSE HOLDER BLADE 125V 15A PCB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 125V 2 Circuit Blade Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 2 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.665" L x 0.315" W x 0.772" H (16.9mm x 8mm x 19.6mm) | Contact Material Beryllium Copper |
Current Rating (Amps) 15 A | Contact Finish Tin |
For Use With/Related Products 481 Alarm Fuse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,28880 € | 264,44 € |
| Unit Price without VAT: | 5,28880 € |
|---|---|
| Unit Price with VAT: | 6,29367 € |

