
048107.5VXP | |
|---|---|
DigiKey Part Number | 048107.5VXP-ND |
Manufacturer | |
Manufacturer Product Number | 048107.5VXP |
Description | FUSE INDICATING 7.5A 125VAC/VDC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 7.5A 125 VAC 125 VDC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Telecom |
Series | Features Indicating |
Packaging Bulk | Approval Agency CSA, UR |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 300A |
Fuse Type Indicating Fuse | Package / Case Alarm Indicator |
Current Rating (Amps) 7.5A | Size / Dimension 0.665" L x 0.228" W x 0.772" H (16.90mm x 5.80mm x 19.60mm) |
Voltage Rating - AC 125 VAC | Melting I²t 42.8 |
Voltage Rating - DC 125 VDC | DC Cold Resistance 0.0113 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 16,28000 € | 81,40 € |
| Unit Price without VAT: | 16,28000 € |
|---|---|
| Unit Price with VAT: | 19,37320 € |

