
0481020.HXLP | |
|---|---|
DigiKey Part Number | F11424-ND |
Manufacturer | |
Manufacturer Product Number | 0481020.HXLP |
Description | FUSE INDICATING 20A 125VAC/VDC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 20A 125 VAC 125 VDC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Telecom |
Series | Features Indicating |
Packaging Bulk | Approval Agency CSA, UR |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 300A AC, 200A DC |
Fuse Type Indicating Fuse | Package / Case Alarm Indicator |
Current Rating (Amps) 20A | Size / Dimension 0.665" L x 0.228" W x 0.772" H (16.90mm x 5.80mm x 19.60mm) |
Voltage Rating - AC 125 VAC | Melting I²t 570.0 |
Voltage Rating - DC 125 VDC | DC Cold Resistance 0.004 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,43000 € | 9,43 € |
| 5 | 7,81600 € | 39,08 € |
| 10 | 7,21200 € | 72,12 € |
| 50 | 5,97920 € | 298,96 € |
| 100 | 5,51260 € | 551,26 € |
| 300 | 4,84193 € | 1.452,58 € |
| 500 | 4,64236 € | 2.321,18 € |
| Unit Price without VAT: | 9,43000 € |
|---|---|
| Unit Price with VAT: | 11,22170 € |

