10A 125 VAC 125 VDC Fuse Indicating Fuse Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0481010.HXESDP

DigiKey Part Number
0481010.HXESDP-ND
Manufacturer
Manufacturer Product Number
0481010.HXESDP
Description
FUSE INDICATING 10A 125VAC/VDC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10A 125 VAC 125 VDC Fuse Indicating Fuse Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Indicating Fuse
Current Rating (Amps)
10A
Voltage Rating - AC
125 VAC
Voltage Rating - DC
125 VDC
Response Time
Fast Blow
Applications
Telecom
Features
Indicating
Class
-
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
300A
Package / Case
Alarm Indicator
Size / Dimension
0.665" L x 0.228" W x 0.772" H (16.90mm x 5.80mm x 19.60mm)
Melting I²t
115.3
DC Cold Resistance
0.008 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,51660 €551,66 €
Manufacturers Standard Package
Unit Price without VAT:5,51660 €
Unit Price with VAT:6,56475 €