
0481005.HXP | |
|---|---|
DigiKey Part Number | 0481005.HXP-ND |
Manufacturer | |
Manufacturer Product Number | 0481005.HXP |
Description | FUSE INDICATING 5A 125VAC/VDC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5A 125 VAC 125 VDC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Indicating Fuse | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | Indicating | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 300A | |
Package / Case | Alarm Indicator | |
Size / Dimension | 0.665" L x 0.228" W x 0.772" H (16.90mm x 5.80mm x 19.60mm) | |
Melting I²t | 26.2 | |
DC Cold Resistance | 0.029 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 5 | 3,96600 € | 19,83 € |
| 10 | 3,65800 € | 36,58 € |
| 50 | 3,03440 € | 151,72 € |
| 100 | 2,79840 € | 279,84 € |
| 300 | 2,45957 € | 737,87 € |
| 500 | 2,31534 € | 1.157,67 € |
| 1.000 | 2,19883 € | 2.198,83 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

