
0481002.HXM | |
|---|---|
DigiKey Part Number | 0481002.HXM-ND |
Manufacturer | |
Manufacturer Product Number | 0481002.HXM |
Description | FUSE INDICATING 2A 125VAC/VDC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2A 125 VAC 125 VDC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Indicating Fuse | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | Indicating | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 300A | |
Package / Case | Alarm Indicator | |
Size / Dimension | 0.665" L x 0.228" W x 0.772" H (16.90mm x 5.80mm x 19.60mm) | |
Melting I²t | 5.29 | |
DC Cold Resistance | 0.12 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,68500 € | 268,50 € |
| Unit Price without VAT: | 2,68500 € |
|---|---|
| Unit Price with VAT: | 3,19515 € |

