2A 125 VAC 125 VDC Fuse Indicating Fuse Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0481002.HXL

DigiKey Part Number
0481002.HXL-ND
Manufacturer
Manufacturer Product Number
0481002.HXL
Description
FUSE INDICATING 2A 125VAC/VDC
Customer Reference
Detailed Description
2A 125 VAC 125 VDC Fuse Indicating Fuse Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Littelfuse Inc.
Applications
Telecom
Series
Features
Indicating
Packaging
Bulk
Approval Agency
CSA, UR
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
300A
Fuse Type
Indicating Fuse
Package / Case
Alarm Indicator
Current Rating (Amps)
2A
Size / Dimension
0.665" L x 0.228" W x 0.772" H (16.90mm x 5.80mm x 19.60mm)
Voltage Rating - AC
125 VAC
Melting I²t
5.29
Voltage Rating - DC
125 VDC
DC Cold Resistance
0.12 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types