
0477004.MXEP | |
|---|---|
DigiKey Part Number | F4948-ND |
Manufacturer | |
Manufacturer Product Number | 0477004.MXEP |
Description | FUSE CERM 4A 500VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0477004.MXEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 52.48 | |
Approval Agency | cULus, PSE, SEMKO | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0172 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 5 | 1,93600 € | 9,68 € |
| 10 | 1,78700 € | 17,87 € |
| 50 | 1,48260 € | 74,13 € |
| 100 | 1,36770 € | 136,77 € |
| 250 | 1,22872 € | 307,18 € |
| 500 | 1,13256 € | 566,28 € |
| 1.000 | 1,04342 € | 1.043,42 € |
| 5.000 | 1,00006 € | 5.000,30 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

