5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0476005.MRSN

DigiKey Part Number
18-0476005.MRSNTR-ND - Tape & Reel (TR)
18-0476005.MRSNCT-ND - Cut Tape (CT)
18-0476005.MRSNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0476005.MRSN
Description
FUSE BRD MT 5A 250VAC 125VDC SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0476005.MRSN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A AC, 300A DC
Part Status
Active
Melting I²t
4.0
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.0157 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,12000 €2,12 €
51,75200 €8,76 €
101,61700 €16,17 €
501,34160 €67,08 €
1001,23780 €123,78 €
2501,11216 €278,04 €
5001,02526 €512,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,80973 €809,73 €
2.0000,75758 €1.515,16 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €