Direct

04732.25YRT1 | |
|---|---|
DigiKey Part Number | 04732.25YRT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04732.25YRT1 |
Description | FUSE BRD MT 2.25A 125VAC/VDC AXL |
Customer Reference | |
Detailed Description | 2.25 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 04732.25YRT1 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 9.28 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.063 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04732.25MRT1L | Littelfuse Inc. | 0 | F2350TR-ND | 1,07260 € | Direct |


