
0473007.YRT1L | |
|---|---|
DigiKey Part Number | F7808TR-ND - Tape & Reel (TR) F7808CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0473007.YRT1L |
Description | FUSE BRD MNT 7A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473007.YRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 105.0 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
DC Cold Resistance | 0.0092 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 5 | 1,38600 € | 6,93 € |
| 10 | 1,27700 € | 12,77 € |
| 50 | 1,06020 € | 53,01 € |
| 100 | 0,97810 € | 97,81 € |
| 250 | 0,87880 € | 219,70 € |
| 500 | 0,81016 € | 405,08 € |
| 1.000 | 0,74656 € | 746,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,69161 € | 2.766,44 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

