0473007.PARJL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,05790 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,77412 €

Parametric Equivalent


Littelfuse Inc.
In Stock: 980
Unit Price: 1,93000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,92427 €

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,70424 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,69161 €
7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473007.PARJL

DigiKey Part Number
0473007.PARJL-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0473007.PARJL
Description
FUSE BRD MNT 7A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
EDA/CAD Models
0473007.PARJL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
105.0
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.135" Dia x 0.280" L (3.43mm x 7.11mm)
DC Cold Resistance
0.0092 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,92427 €1.848,54 €
Manufacturers Standard Package
Unit Price without VAT:0,92427 €
Unit Price with VAT:1,09988 €