
0473003.MAT1L | |
|---|---|
DigiKey Part Number | F1973CT-ND - Cut Tape (CT) F1973TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0473003.MAT1L |
Description | FUSE BRD MNT 3A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473003.MAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 21.0 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.038 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 5 | 1,94200 € | 9,71 € |
| 10 | 1,79300 € | 17,93 € |
| 50 | 1,48800 € | 74,40 € |
| 100 | 1,37260 € | 137,26 € |
| 250 | 1,23324 € | 308,31 € |
| 500 | 1,13682 € | 568,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89780 € | 897,80 € |
| 2.000 | 0,84814 € | 1.696,28 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

