
0473003.HAT1L | |
|---|---|
DigiKey Part Number | F5532CT-ND - Cut Tape (CT) F5532TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0473003.HAT1L |
Description | FUSE BRD MNT 3A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473003.HAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 21.0 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
DC Cold Resistance | 0.038 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 5 | 1,86800 € | 9,34 € |
| 10 | 1,72400 € | 17,24 € |
| 50 | 1,42980 € | 71,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,13060 € | 113,06 € |
| 200 | 1,04270 € | 208,54 € |
| 300 | 0,99437 € | 298,31 € |
| 500 | 0,93644 € | 468,22 € |
| 700 | 0,90000 € | 630,00 € |
| 1.000 | 0,86282 € | 862,82 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

