
0473001.YRT1L | |
|---|---|
DigiKey Part Number | F10787TR-ND - Tape & Reel (TR) F10787CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0473001.YRT1L |
Description | FUSE BRD MNT 1A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473001.YRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.01 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
DC Cold Resistance | 0.267 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 5 | 1,54000 € | 7,70 € |
| 10 | 1,42000 € | 14,20 € |
| 50 | 1,17800 € | 58,90 € |
| 100 | 1,08670 € | 108,67 € |
| 250 | 0,97648 € | 244,12 € |
| 500 | 0,90018 € | 450,09 € |
| 1.000 | 0,84653 € | 846,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,69161 € | 2.766,44 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

