
0473001.MAT1L | |
|---|---|
DigiKey Part Number | F1969CT-ND - Cut Tape (CT) F1969TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0473001.MAT1L |
Description | FUSE BRD MNT 1A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473001.MAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.01 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
DC Cold Resistance | 0.267 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 5 | 1,79000 € | 8,95 € |
| 10 | 1,65200 € | 16,52 € |
| 50 | 1,37060 € | 68,53 € |
| 100 | 1,26440 € | 126,44 € |
| 250 | 1,13608 € | 284,02 € |
| 500 | 1,04728 € | 523,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82713 € | 827,13 € |
| 2.000 | 0,77454 € | 1.549,08 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |


