
0473001.HAT1L | |
|---|---|
DigiKey Part Number | F7804CT-ND - Cut Tape (CT) F7804TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0473001.HAT1L |
Description | FUSE BRD MNT 1A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473001.HAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.01 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
DC Cold Resistance | 0.267 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 5 | 1,66600 € | 8,33 € |
| 10 | 1,53600 € | 15,36 € |
| 50 | 1,27440 € | 63,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,05790 € | 105,79 € |
| 200 | 0,97570 € | 195,14 € |
| 300 | 0,93050 € | 279,15 € |
| 500 | 0,87632 € | 438,16 € |
| 700 | 0,84224 € | 589,57 € |
| 1.000 | 0,80746 € | 807,46 € |
| 2.500 | 0,75401 € | 1.885,02 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

