
0473.500MAT1L | |
|---|---|
DigiKey Part Number | F1968CT-ND - Cut Tape (CT) F1968TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0473.500MAT1L |
Description | FUSE BRD MT 500MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473.500MAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.21 |
Mounting Type Through Hole | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 1.13 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0473.500HAT1L | Littelfuse Inc. | 27 | F4247CT-ND | 2,42000 € | Parametric Equivalent |
| 0473.500MRT1L | Littelfuse Inc. | 4.597 | F2339CT-ND | 2,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 5 | 1,92800 € | 9,64 € |
| 10 | 1,77900 € | 17,79 € |
| 50 | 1,47620 € | 73,81 € |
| 100 | 1,36170 € | 136,17 € |
| 250 | 1,22344 € | 305,86 € |
| 500 | 1,12780 € | 563,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89067 € | 890,67 € |
| 2.000 | 0,84140 € | 1.682,80 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |


