Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

047201.5MRT1HF | |
|---|---|
DigiKey Part Number | 047201.5MRT1HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 047201.5MRT1HF |
Description | FUSE BRD MNT 1.5A 125VAC/VDC AXL |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 047201.5MRT1HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.4081 | |
Approval Agency | UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.039 Ohms |




