
0472003.MRT1L | |
|---|---|
DigiKey Part Number | F12120TR-ND - Tape & Reel (TR) F12120CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0472003.MRT1L |
Description | FUSE BRD MNT 3A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0472003.MRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 9.36 | |
Approval Agency | UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.0187 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 5 | 1,43800 € | 7,19 € |
| 10 | 1,32700 € | 13,27 € |
| 50 | 1,10040 € | 55,02 € |
| 100 | 1,01520 € | 101,52 € |
| 250 | 0,91224 € | 228,06 € |
| 500 | 0,84100 € | 420,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69751 € | 697,51 € |
| 2.000 | 0,64241 € | 1.284,82 € |
| 3.000 | 0,64173 € | 1.925,19 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |


