047103.5NRT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,69094 €
Datasheet
3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

047103.5NRT1

DigiKey Part Number
047103.5NRT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
047103.5NRT1
Description
FUSE BRD MNT 3.5A 125VAC/VDC AXL
Customer Reference
Detailed Description
3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
047103.5NRT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
Series
Response Time
Slow Blow
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Approval Agency
PSE, UR
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
047103.5NRT1LLittelfuse Inc.0047103.5NRT1L-ND0,69094 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types