Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

047101.5NAT1L | |
|---|---|
DigiKey Part Number | 047101.5NAT1L-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 047101.5NAT1L |
Description | FUSE BRD MNT 1.5A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 047101.5NAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.61 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.054 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 047101.5MAT1L | Littelfuse Inc. | 584 | 18-047101.5MAT1LCT-ND | 1,85000 € | Parametric Equivalent |
| 047101.5NRT1L | Littelfuse Inc. | 0 | 047101.5NRT1L-ND | 0,76005 € | Parametric Equivalent |
| 047201.5MAT1L | Littelfuse Inc. | 0 | 047201.5MAT1L-ND | 0,90167 € | Parametric Equivalent |
| 047201.5MRT1L | Littelfuse Inc. | 0 | 047201.5MRT1L-ND | 0,92417 € | Parametric Equivalent |
| 047201.5MXL | Littelfuse Inc. | 0 | 047201.5MXL-ND | 0,82287 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,77117 € | 3.855,85 € |
| Unit Price without VAT: | 0,77117 € |
|---|---|
| Unit Price with VAT: | 0,91769 € |




