
0471005.MAT1L | |
|---|---|
DigiKey Part Number | 18-0471005.MAT1LCT-ND - Cut Tape (CT) 18-0471005.MAT1LTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0471005.MAT1L |
Description | FUSE BRD MNT 5A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0471005.MAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 15.4 |
Mounting Type Through Hole | Approval Agency PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 5 | 1,53400 € | 7,67 € |
| 10 | 1,41700 € | 14,17 € |
| 50 | 1,17580 € | 58,79 € |
| 100 | 1,08460 € | 108,46 € |
| 250 | 0,97464 € | 243,66 € |
| 500 | 0,89852 € | 449,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70970 € | 709,70 € |
| 2.000 | 0,65517 € | 1.310,34 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

