
0471003.NRT1L | |
|---|---|
DigiKey Part Number | F5581TR-ND - Tape & Reel (TR) F5581CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0471003.NRT1L |
Description | FUSE BRD MNT 3A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0471003.NRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 6.96 | |
Approval Agency | PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 5 | 1,35000 € | 6,75 € |
| 10 | 1,24500 € | 12,45 € |
| 50 | 1,03340 € | 51,67 € |
| 100 | 0,95350 € | 95,35 € |
| 250 | 0,85680 € | 214,20 € |
| 500 | 0,78998 € | 394,99 € |
| 1.000 | 0,72802 € | 728,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,56789 € | 2.839,45 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

