
0471002.NRT1L | |
|---|---|
DigiKey Part Number | F7801TR-ND - Tape & Reel (TR) F7801CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0471002.NRT1L |
Description | FUSE BRD MNT 2A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0471002.NRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 2.5 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.039 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0472002.MRT1L | Littelfuse Inc. | 1.390 | 18-0472002.MRT1LCT-ND | 2,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 5 | 1,24600 € | 6,23 € |
| 10 | 1,15000 € | 11,50 € |
| 50 | 0,95400 € | 47,70 € |
| 100 | 0,88020 € | 88,02 € |
| 250 | 0,79096 € | 197,74 € |
| 500 | 0,72920 € | 364,60 € |
| 1.000 | 0,67198 € | 671,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,76005 € | 3.800,25 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

