0471001.NAT1L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,61678 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,68204 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,59962 €
Datasheet
471 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0471001.NAT1L

DigiKey Part Number
0471001.NAT1L-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0471001.NAT1L
Description
FUSE BRD MNT 1A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0471001.NAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.722
Approval Agency
CSA, PSE, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.085 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,53549 €2.677,45 €
Manufacturers Standard Package
Unit Price without VAT:0,53549 €
Unit Price with VAT:0,63723 €