


0470002.DRSNP | |
---|---|
DigiKey Part Number | F6624TR-ND - Tape & Reel (TR) F6624CT-ND - Cut Tape (CT) F6624DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0470002.DRSNP |
Description | FUSE BRD MNT 2A 125VAC/VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0470002.DRSNP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.75625 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.124" L x 0.059" W x 0.045" H (3.15mm x 1.50mm x 1.15mm) | |
DC Cold Resistance | 0.1004 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,27000 € | 1,27 € |
5 | 1,05600 € | 5,28 € |
10 | 0,97400 € | 9,74 € |
50 | 0,80780 € | 40,39 € |
100 | 0,74530 € | 74,53 € |
250 | 0,66988 € | 167,47 € |
500 | 0,61766 € | 308,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,48837 € | 732,56 € |
3.000 | 0,45721 € | 1.371,63 € |
Unit Price without VAT: | 1,27000 € |
---|---|
Unit Price with VAT: | 1,51130 € |