


0470001.DRSNP | |
|---|---|
DigiKey Part Number | F6623TR-ND - Tape & Reel (TR) F6623CT-ND - Cut Tape (CT) F6623DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0470001.DRSNP |
Description | FUSE BRD MNT 1A 125VAC/VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.14785 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.124" L x 0.059" W x 0.045" H (3.15mm x 1.50mm x 1.15mm) | |
DC Cold Resistance | 0.2242 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 5 | 1,06200 € | 5,31 € |
| 10 | 0,98000 € | 9,80 € |
| 50 | 0,81340 € | 40,67 € |
| 100 | 0,75050 € | 75,05 € |
| 250 | 0,67448 € | 168,62 € |
| 500 | 0,62190 € | 310,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,49173 € | 737,60 € |
| 3.000 | 0,46035 € | 1.381,05 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |










