470 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 Series
1206 (3216 Metric)

0470.500DRSNP

DigiKey Part Number
F6622TR-ND - Tape & Reel (TR)
F6622CT-ND - Cut Tape (CT)
F6622DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0470.500DRSNP
Description
FUSE BRD MT 500MA 125VAC/VDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0470.500DRSNP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.02874
Approval Agency
cULus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.124" L x 0.059" W x 0.045" H (3.15mm x 1.50mm x 1.15mm)
DC Cold Resistance
0.5455 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
51,05600 €5,28 €
100,97400 €9,74 €
500,80780 €40,39 €
1000,74530 €74,53 €
2500,66988 €167,47 €
5000,61766 €308,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,48837 €732,56 €
3.0000,45721 €1.371,63 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €