MFR Recommended
Similar

0469007.WR | |
|---|---|
DigiKey Part Number | F3541TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0469007.WR |
Description | FUSE BOARD MOUNT 7A 24VDC 1206 |
Customer Reference | |
Detailed Description | 7 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0469007.WR Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 60A |
Packaging Tape & Reel (TR) | Melting I²t 14.4 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.129" L x 0.064" W x 0.035" H (3.27mm x 1.63mm x 0.90mm) |
Current Rating (Amps) | DC Cold Resistance 0.021 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0407007.WR | Littelfuse Inc. | 11.948 | 18-0407007.WRCT-ND | 0,78000 € | MFR Recommended |
| SF-1206S700-2 | Bourns Inc. | 12.019 | SF-1206S700-2CT-ND | 0,54000 € | Similar |



