0469005.WR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse Inc.
In Stock: 10.158
Unit Price: 0,79000 €
Datasheet
5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0469005.WR

DigiKey Part Number
F3539TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0469005.WR
Description
FUSE BOARD MOUNT 5A 32VDC 1206
Customer Reference
Detailed Description
5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0469005.WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
60A
Melting I²t
5.62
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.129" L x 0.064" W x 0.035" H (3.27mm x 1.63mm x 0.90mm)
DC Cold Resistance
0.035 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes