046801.5WR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 18.332
Unit Price: 1,43000 €
Datasheet
1.5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046801.5WR

DigiKey Part Number
046801.5WR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
046801.5WR
Description
FUSE BRD MNT 1.5A 63VAC/VDC 1206
Customer Reference
Detailed Description
1.5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.288
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
DC Cold Resistance
0.0475 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types