
0468001.NRHF | |
|---|---|
DigiKey Part Number | F5704TR-ND - Tape & Reel (TR) F5704CT-ND - Cut Tape (CT) F5704DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0468001.NRHF |
Description | FUSE BRD MNT 1A 63VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0468001.NRHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.127 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |
DC Cold Resistance | 0.0825 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,05400 € | 5,27 € |
| 10 | 0,97300 € | 9,73 € |
| 50 | 0,80700 € | 40,35 € |
| 100 | 0,74460 € | 74,46 € |
| 250 | 0,66916 € | 167,29 € |
| 500 | 0,61700 € | 308,50 € |
| 1.000 | 0,56868 € | 568,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,45636 € | 2.281,80 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |











