
0466005.NR | |
|---|---|
DigiKey Part Number | F1460TR-ND - Tape & Reel (TR) F1460CT-ND - Cut Tape (CT) F1460DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0466005.NR |
Description | FUSE BRD MNT 5A 32VAC 32VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0466005.NR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.6 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.011 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 5 | 0,87800 € | 4,39 € |
| 10 | 0,80900 € | 8,09 € |
| 50 | 0,67160 € | 33,58 € |
| 100 | 0,61960 € | 61,96 € |
| 250 | 0,55688 € | 139,22 € |
| 500 | 0,51354 € | 256,77 € |
| 1.000 | 0,47338 € | 473,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35398 € | 1.769,90 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |









