
0466.200NRHF | |
|---|---|
DigiKey Part Number | F5691TR-ND - Tape & Reel (TR) F5691CT-ND - Cut Tape (CT) F5691DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0466.200NRHF |
Description | FUSE BRD MT 200MA 125VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0466.200NRHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 5.5E-4 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |
DC Cold Resistance | 1.16 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,72600 € | 3,63 € |
| 10 | 0,67000 € | 6,70 € |
| 50 | 0,55580 € | 27,79 € |
| 100 | 0,51280 € | 51,28 € |
| 250 | 0,46088 € | 115,22 € |
| 500 | 0,42502 € | 212,51 € |
| 1.000 | 0,39183 € | 391,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30283 € | 1.514,15 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


