466 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0466.125NR

DigiKey Part Number
F1450TR-ND - Tape & Reel (TR)
F1450CT-ND - Cut Tape (CT)
F1450DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0466.125NR
Description
FUSE BRD MT 125MA 125VAC/VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0466.125NR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
4.0E-4
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
DC Cold Resistance
4 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.867
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
50,72600 €3,63 €
100,67000 €6,70 €
500,55580 €27,79 €
1000,51280 €51,28 €
2500,46088 €115,22 €
5000,42502 €212,51 €
1.0000,39183 €391,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,30283 €1.514,15 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €