
04653.15DR | |
|---|---|
DigiKey Part Number | F3670TR-ND - Tape & Reel (TR) F3670CT-ND - Cut Tape (CT) F3670DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04653.15DR |
Description | FUSE BOARD MNT 3.15A 250VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 31.7 | |
Approval Agency | PSE, UMF | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.021 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 5 | 1,73200 € | 8,66 € |
| 10 | 1,59800 € | 15,98 € |
| 50 | 1,32580 € | 66,29 € |
| 100 | 1,22310 € | 122,31 € |
| 250 | 1,09896 € | 274,74 € |
| 500 | 1,01310 € | 506,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,76255 € | 1.143,82 € |
| 3.000 | 0,74770 € | 2.243,10 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

