
046506.3DR | |
|---|---|
DigiKey Part Number | F3672TR-ND - Tape & Reel (TR) F3672CT-ND - Cut Tape (CT) F3672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046506.3DR |
Description | FUSE BOARD MNT 6.3A 250VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 144.4 |
Part Status Active | Approval Agency PSE, UMF |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0088 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 5 | 1,73200 € | 8,66 € |
| 10 | 1,59800 € | 15,98 € |
| 50 | 1,32580 € | 66,29 € |
| 100 | 1,22310 € | 122,31 € |
| 250 | 1,09896 € | 274,74 € |
| 500 | 1,01310 € | 506,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,76255 € | 1.143,82 € |
| 3.000 | 0,74770 € | 2.243,10 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

