1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04641.25DR

DigiKey Part Number
F5576TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04641.25DR
Description
FUSE BOARD MNT 1.25A 250VAC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
04641.25DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.98
Approval Agency
PSE, UMF
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
DC Cold Resistance
0.058 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,59424 €891,36 €
Manufacturers Standard Package
Unit Price without VAT:0,59424 €
Unit Price with VAT:0,70715 €