
0464001.DR | |
|---|---|
DigiKey Part Number | F3661TR-ND - Tape & Reel (TR) F3661CT-ND - Cut Tape (CT) F3661DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0464001.DR |
Description | FUSE BOARD MOUNT 1A 250VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0464001.DR Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.51 |
Part Status Active | Approval Agency PSE, UMF |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0762 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 5 | 1,47000 € | 7,35 € |
| 10 | 1,35700 € | 13,57 € |
| 50 | 1,12620 € | 56,31 € |
| 100 | 1,03890 € | 103,89 € |
| 250 | 0,93360 € | 233,40 € |
| 500 | 0,86072 € | 430,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,64796 € | 971,94 € |
| 3.000 | 0,62489 € | 1.874,67 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

