
0464.800DR | |
|---|---|
DigiKey Part Number | 18-0464.800DRTR-ND - Tape & Reel (TR) 18-0464.800DRCT-ND - Cut Tape (CT) 18-0464.800DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0464.800DR |
Description | FUSE BOARD MNT 800MA 250VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0464.800DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.96 | |
Approval Agency | UMF | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.1159 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 5 | 1,35000 € | 6,75 € |
| 10 | 1,24400 € | 12,44 € |
| 50 | 1,03260 € | 51,63 € |
| 100 | 0,95270 € | 95,27 € |
| 250 | 0,85608 € | 214,02 € |
| 500 | 0,78926 € | 394,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,59424 € | 891,36 € |
| 3.000 | 0,56805 € | 1.704,15 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

