Direct
Similar
Similar

04611.25ERT | |
|---|---|
DigiKey Part Number | 04611.25ERT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04611.25ERT |
Description | FUSE BRD MNT 1.25A 250VAC 2SMD |
Customer Reference | |
Detailed Description | 1.25A 250 VAC Fuse Board Mount Surface Mount |
Category | Response Time Slow Blow |
Manufacturer Littelfuse Inc. | Applications Telecom |
Series | Approval Agency CSA, UR |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Breaking Capacity @ Rated Voltage 50A |
Mounting Type Surface Mount | Package / Case 2-SMD, Square End Block |
Fuse Type Board Mount | Size / Dimension 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) |
Current Rating (Amps) 1.25A | Melting I²t 16.5 |
Voltage Rating - AC 250 VAC | DC Cold Resistance 0.11 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0461002.ER | Littelfuse Inc. | 11.582 | F1551CT-ND | 2,33000 € | Direct |
| 04611.25ER | Littelfuse Inc. | 26.999 | F1550CT-ND | 2,33000 € | Similar |
| TR2/TCP1.25-R | Eaton - Electronics Division | 3.338 | 283-2534-1-ND | 1,87000 € | Similar |



