
0460003.UR | |
|---|---|
DigiKey Part Number | F1187TR-ND - Tape & Reel (TR) F1187CT-ND - Cut Tape (CT) F1187DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0460003.UR |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0460003.UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 21.0 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 0.038 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 5 | 2,35800 € | 11,79 € |
| 10 | 2,17600 € | 21,76 € |
| 50 | 1,80460 € | 90,23 € |
| 100 | 1,66460 € | 166,46 € |
| 250 | 1,49536 € | 373,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,24044 € | 620,22 € |
| 1.000 | 1,14273 € | 1.142,73 € |
| 1.500 | 1,10543 € | 1.658,14 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |




