
0459003.UR | |
|---|---|
DigiKey Part Number | F1169TR-ND - Tape & Reel (TR) F1169CT-ND - Cut Tape (CT) F1169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0459003.UR |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0459003.UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 1.23 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 0.029 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 5 | 1,26800 € | 6,34 € |
| 10 | 1,16900 € | 11,69 € |
| 50 | 0,97060 € | 48,53 € |
| 100 | 0,89550 € | 89,55 € |
| 250 | 0,80468 € | 201,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66774 € | 333,87 € |
| 1.000 | 0,61538 € | 615,38 € |
| 1.500 | 0,58653 € | 879,79 € |
| 2.500 | 0,55903 € | 1.397,58 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |






