
0459002.UR | |
|---|---|
DigiKey Part Number | F1167TR-ND - Tape & Reel (TR) F1167CT-ND - Cut Tape (CT) F1167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0459002.UR |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0459002.UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.421 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 0.0468 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 5 | 1,42400 € | 7,12 € |
| 10 | 1,31200 € | 13,12 € |
| 50 | 1,08900 € | 54,45 € |
| 100 | 1,00480 € | 100,48 € |
| 250 | 0,90288 € | 225,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71348 € | 356,74 € |
| 1.000 | 0,65752 € | 657,52 € |
| 1.500 | 0,62669 € | 940,03 € |
| 2.500 | 0,60156 € | 1.503,90 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

