
04581.25DR | |
|---|---|
DigiKey Part Number | F2928TR-ND - Tape & Reel (TR) F2928CT-ND - Cut Tape (CT) F2928DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04581.25DR |
Description | FUSE BRD MT 1.25A 48VAC 75VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 48 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04581.25DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.313 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm) | |
DC Cold Resistance | 0.125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 5 | 1,45800 € | 7,29 € |
| 10 | 1,34600 € | 13,46 € |
| 50 | 1,11640 € | 55,82 € |
| 100 | 1,02990 € | 102,99 € |
| 250 | 0,92548 € | 231,37 € |
| 500 | 0,85322 € | 426,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,67441 € | 1.011,61 € |
| 3.000 | 0,65198 € | 1.955,94 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


