
0458003.DR | |
|---|---|
DigiKey Part Number | F2933TR-ND - Tape & Reel (TR) F2933CT-ND - Cut Tape (CT) F2933DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0458003.DR |
Description | FUSE BRD MNT 3A 48VAC 75VDC 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 A 48 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0458003.DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.289 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm) | |
DC Cold Resistance | 0.049 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 5 | 1,84400 € | 9,22 € |
| 10 | 1,70100 € | 17,01 € |
| 50 | 1,41120 € | 70,56 € |
| 100 | 1,30180 € | 130,18 € |
| 250 | 1,16972 € | 292,43 € |
| 500 | 1,07828 € | 539,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,81157 € | 1.217,36 € |
| 3.000 | 0,79982 € | 2.399,46 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |




