6.3 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

045406.3NR

DigiKey Part Number
18-045406.3NRTR-ND - Tape & Reel (TR)
18-045406.3NRCT-ND - Cut Tape (CT)
18-045406.3NRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
045406.3NR
Description
FUSE 125V SB NANO2 ROHS 6.3A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.3 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
72 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
64.0
Approval Agency
CE, CSA, cURus, TUV, UKCA
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.0123 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.519
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,65000 €2,65 €
52,20200 €11,01 €
102,03200 €20,32 €
501,68560 €84,28 €
1001,55490 €155,49 €
2501,39692 €349,23 €
5001,28760 €643,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,01678 €1.016,78 €
2.0000,97356 €1.947,12 €
Manufacturers Standard Package
Unit Price without VAT:2,65000 €
Unit Price with VAT:3,15350 €