
045406.3MR | |
|---|---|
DigiKey Part Number | 18-045406.3MRTR-ND - Tape & Reel (TR) 18-045406.3MRCT-ND - Cut Tape (CT) 18-045406.3MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045406.3MR |
Description | FUSE 125V SB NANO2 ROHS 6.3A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 64.0 |
Mounting Type Surface Mount | Approval Agency CE, CSA, cURus, TUV, UKCA |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 72 V | DC Cold Resistance 0.0123 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 5 | 2,40200 € | 12,01 € |
| 10 | 2,21600 € | 22,16 € |
| 50 | 1,83840 € | 91,92 € |
| 100 | 1,69570 € | 169,57 € |
| 250 | 1,52340 € | 380,85 € |
| 500 | 1,40410 € | 702,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10871 € | 1.108,71 € |
| 2.000 | 1,07098 € | 2.141,96 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

